
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | I | |
Color - Actuator/Cap | White Opaque | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,60400 $ | 136,04 $ |
| 20 | 9,11900 $ | 182,38 $ |
| 30 | 7,91233 $ | 237,37 $ |
| 40 | 7,09275 $ | 283,71 $ |
| 50 | 6,76660 $ | 338,33 $ |
| 100 | 5,86580 $ | 586,58 $ |
| 200 | 5,41555 $ | 1.083,11 $ |
| 300 | 5,30440 $ | 1.591,32 $ |
| 400 | 5,24715 $ | 2.098,86 $ |
| Unit Price without VAT: | 13,60400 $ |
|---|---|
| Unit Price with VAT: | 16,18876 $ |

