Pushbutton Switch SPST Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22FP-ASF01-R-<I>

DigiKey Part Number
3453-M22FP-ASF01-R-<I>-ND
Manufacturer
Manufacturer Product Number
M22FP-ASF01-R-<I>
Description
FLAT PB-ALT-1B-RED-<I>
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
230 V
Mfr
Voltage Rating - DC
24 V
Series
Actuator Type
Round, Button, Flush
Packaging
Bulk
Actuator Marking
I
Part Status
Active
Color - Actuator/Cap
Red
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Type
Standard
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 22.30mm Dia
Current Rating (Amps)
6A (AC), 3A (DC)
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1011,56200 €115,62 €
207,75000 €155,00 €
306,72467 €201,74 €
406,02825 €241,13 €
505,75100 €287,55 €
1004,98530 €498,53 €
2004,60270 €920,54 €
3004,50820 €1.352,46 €
4004,45955 €1.783,82 €
Unit Price without VAT:11,56200 €
Unit Price with VAT:13,75878 €