
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | O | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,19700 € | 131,97 € |
| 20 | 9,38500 € | 187,70 € |
| 30 | 8,35967 € | 250,79 € |
| 40 | 7,66300 € | 306,52 € |
| 50 | 7,38580 € | 369,29 € |
| 100 | 6,62010 € | 662,01 € |
| 200 | 6,23745 € | 1.247,49 € |
| 300 | 6,14300 € | 1.842,90 € |
| 400 | 6,09433 € | 2.437,73 € |
| Unit Price without VAT: | 13,19700 € |
|---|---|
| Unit Price with VAT: | 15,70443 € |

