
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | I | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,52800 $ | 155,28 $ |
| 20 | 11,04250 $ | 220,85 $ |
| 30 | 9,83600 $ | 295,08 $ |
| 40 | 9,01625 $ | 360,65 $ |
| 50 | 8,69020 $ | 434,51 $ |
| 100 | 7,78930 $ | 778,93 $ |
| 200 | 7,33905 $ | 1.467,81 $ |
| 300 | 7,22790 $ | 2.168,37 $ |
| 400 | 7,17065 $ | 2.868,26 $ |
| Unit Price without VAT: | 15,52800 $ |
|---|---|
| Unit Price with VAT: | 18,47832 $ |

