
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | O | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 230 VAC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,84600 € | 158,46 € |
| 20 | 11,98650 € | 239,73 € |
| 30 | 10,94767 € | 328,43 € |
| 40 | 10,24250 € | 409,70 € |
| 50 | 9,96180 € | 498,09 € |
| 100 | 9,18660 € | 918,66 € |
| 200 | 8,79905 € | 1.759,81 € |
| 300 | 8,70337 € | 2.611,01 € |
| 400 | 8,65410 € | 3.461,64 € |
| Unit Price without VAT: | 15,84600 € |
|---|---|
| Unit Price with VAT: | 18,85674 € |

