
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking I |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 230 VAC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 6A (AC), 3A (DC) | Panel Cutout Dimensions Circular - 22.30mm Dia |
Voltage Rating - AC 230 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,64900 € | 156,49 € |
| 20 | 11,83750 € | 236,75 € |
| 30 | 10,81167 € | 324,35 € |
| 40 | 10,11500 € | 404,60 € |
| 50 | 9,83800 € | 491,90 € |
| 100 | 9,07230 € | 907,23 € |
| 200 | 8,68965 € | 1.737,93 € |
| 300 | 8,59517 € | 2.578,55 € |
| 400 | 8,54650 € | 3.418,60 € |
| Unit Price without VAT: | 15,64900 € |
|---|---|
| Unit Price with VAT: | 18,62231 € |

