Emergency Stop Switch DPST-NO Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22E-TSF20-R

DigiKey Part Number
3453-M22E-TSF20-R-ND
Manufacturer
Manufacturer Product Number
M22E-TSF20-R
Description
SWITCH ESTOP TWIST RESET 6A 230V
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NO Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Moujen
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
DPST-NO
Switch Function
Off-Mom
Features
-
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
230 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1014,26600 €142,66 €
2010,77850 €215,57 €
309,60533 €288,16 €
409,01925 €360,77 €
508,66660 €433,33 €
908,04111 €723,70 €
1307,80938 €1.015,22 €
1707,73229 €1.314,49 €
2107,65219 €1.606,96 €
Unit Price without VAT:14,26600 €
Unit Price with VAT:16,97654 €