Emergency Stop Switch DPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22E-TSB02-R

DigiKey Part Number
3453-M22E-TSB02-R-ND
Manufacturer
Manufacturer Product Number
M22E-TSB02-R
Description
SWITCH ESTOP TWIST RESET 6A 230V
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Mom
Manufacturer
Moujen
Current Rating (Amps)
6A (AC), 3A (DC)
Series
Voltage Rating - AC
230 V
Packaging
Bulk
Voltage Rating - DC
24 V
Part Status
Active
Panel Cutout Dimensions
Circular - 22.30mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Reset Operation
Twist
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
DPST-NC
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1014,08900 €140,89 €
2010,64450 €212,89 €
309,48600 €284,58 €
408,90725 €356,29 €
508,55880 €427,94 €
907,94122 €714,71 €
1307,71223 €1.002,59 €
1707,63618 €1.298,15 €
2107,55705 €1.586,98 €
Unit Price without VAT:14,08900 €
Unit Price with VAT:16,76591 €