
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Features | - | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,19700 € | 121,97 € |
| 20 | 8,70950 € | 174,19 € |
| 30 | 7,53633 € | 226,09 € |
| 40 | 6,95000 € | 278,00 € |
| 50 | 6,59740 € | 329,87 € |
| 90 | 5,97189 € | 537,47 € |
| 130 | 5,74015 € | 746,22 € |
| 170 | 5,66306 € | 962,72 € |
| 210 | 5,58305 € | 1.172,44 € |
| Unit Price without VAT: | 12,19700 € |
|---|---|
| Unit Price with VAT: | 14,51443 € |

