
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Key Lock | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Features | - | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,76500 € | 177,65 € |
| 20 | 14,27750 € | 285,55 € |
| 30 | 13,10400 € | 393,12 € |
| 40 | 12,51800 € | 500,72 € |
| 50 | 12,16540 € | 608,27 € |
| 90 | 11,54000 € | 1.038,60 € |
| 130 | 11,30823 € | 1.470,07 € |
| 170 | 11,23106 € | 1.909,28 € |
| 210 | 11,15105 € | 2.341,72 € |
| Unit Price without VAT: | 17,76500 € |
|---|---|
| Unit Price with VAT: | 21,14035 € |

