
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Key Lock | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Features | - | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,26000 € | 162,60 € |
| 20 | 12,77250 € | 255,45 € |
| 30 | 11,59933 € | 347,98 € |
| 40 | 11,01300 € | 440,52 € |
| 50 | 10,66060 € | 533,03 € |
| 90 | 10,03511 € | 903,16 € |
| 130 | 9,80338 € | 1.274,44 € |
| 170 | 9,72624 € | 1.653,46 € |
| 210 | 9,64619 € | 2.025,70 € |
| Unit Price without VAT: | 16,26000 € |
|---|---|
| Unit Price with VAT: | 19,34940 € |

