
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Dual |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Green, Red |
Part Status Active | Illumination Type, Color LED, White |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 12 ~ 30 VAC/DC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 6A (AC), 3A (DC) | Panel Cutout Dimensions Circular - 22.30mm Dia |
Voltage Rating - AC 230 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,90900 € | 159,09 € |
| 20 | 12,46500 € | 249,30 € |
| 30 | 11,07167 € | 332,15 € |
| 40 | 10,55125 € | 422,05 € |
| 50 | 10,09800 € | 504,90 € |
| 120 | 9,27525 € | 1.113,03 € |
| 200 | 9,02535 € | 1.805,07 € |
| 280 | 8,92939 € | 2.500,23 € |
| 360 | 8,91658 € | 3.209,97 € |
| Unit Price without VAT: | 15,90900 € |
|---|---|
| Unit Price with VAT: | 18,93171 € |

