
M22DP-SF20-E230-WB-<START,STOP> | |
|---|---|
DigiKey Part Number | 3453-M22DP-SF20-E230-WB-<START,STOP>-ND |
Manufacturer | |
Manufacturer Product Number | M22DP-SF20-E230-WB-<START,STOP> |
Description | DOUBLE PB-2A-LED-WHITE&BLK-<STAR |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Dual |
Series | Actuator Marking START/STOP (Alternating) |
Packaging Bulk | Color - Actuator/Cap Black, White |
Part Status Active | Illumination Type, Color LED, White |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 230 VAC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 6A (AC), 3A (DC) | Panel Cutout Dimensions Circular - 22.30mm Dia |
Voltage Rating - AC 230 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,54400 € | 175,44 € |
| 20 | 14,10000 € | 282,00 € |
| 30 | 12,70667 € | 381,20 € |
| 40 | 12,18600 € | 487,44 € |
| 50 | 11,73280 € | 586,64 € |
| 120 | 10,91000 € | 1.309,20 € |
| 200 | 10,66015 € | 2.132,03 € |
| 280 | 10,56418 € | 2.957,97 € |
| 360 | 10,55136 € | 3.798,49 € |
| Unit Price without VAT: | 17,54400 € |
|---|---|
| Unit Price with VAT: | 20,87736 € |

