
M22DP-SF11-E30-GR-<START,STOP> | |
|---|---|
DigiKey Part Number | 3453-M22DP-SF11-E30-GR-<START,STOP>-ND |
Manufacturer | |
Manufacturer Product Number | M22DP-SF11-E30-GR-<START,STOP> |
Description | DOUBLE PB-1A1B-LED-GREEN&RED-<ST |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Dual | |
Actuator Marking | START/STOP (Alternating) | |
Color - Actuator/Cap | Green, Red | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 12 ~ 30 VAC/DC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,11000 € | 161,10 € |
| 20 | 12,62200 € | 252,44 € |
| 30 | 11,21100 € | 336,33 € |
| 40 | 10,68425 € | 427,37 € |
| 50 | 10,22520 € | 511,26 € |
| 120 | 9,39200 € | 1.127,04 € |
| 200 | 9,13895 € | 1.827,79 € |
| 280 | 9,04179 € | 2.531,70 € |
| 360 | 9,02883 € | 3.250,38 € |
| Unit Price without VAT: | 16,11000 € |
|---|---|
| Unit Price with VAT: | 19,17090 € |

