Pushbutton Switch SPST Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22DP-SF02-GR-<I,O>

DigiKey Part Number
3453-M22DP-SF02-GR-<I,O>-ND
Manufacturer
Manufacturer Product Number
M22DP-SF02-GR-<I,O>
Description
DOUBLE PB-2B-GREEN&RED-<I,O>
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
230 V
Mfr
Voltage Rating - DC
24 V
Series
Actuator Type
Round, Button, Dual
Packaging
Bulk
Actuator Marking
I,O
Part Status
Active
Color - Actuator/Cap
Green, Red
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Type
Standard
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 22.30mm Dia
Current Rating (Amps)
6A (AC), 3A (DC)
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1013,56900 €135,69 €
2010,12450 €202,49 €
308,73100 €261,93 €
408,21050 €328,42 €
507,75740 €387,87 €
1206,93458 €832,15 €
2006,68465 €1.336,93 €
2806,58868 €1.844,83 €
3606,57589 €2.367,32 €
Unit Price without VAT:13,56900 €
Unit Price with VAT:16,14711 €