
M22DP-SB11-WB-<START,STOP> | |
|---|---|
DigiKey Part Number | 3453-M22DP-SB11-WB-<START,STOP>-ND |
Manufacturer | |
Manufacturer Product Number | M22DP-SB11-WB-<START,STOP> |
Description | DOUBLE PB-1A1B-WHITE&BLK-<START, |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 230 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Dual |
Packaging Bulk | Actuator Marking START/STOP (Alternating) |
Part Status Active | Color - Actuator/Cap Black, White |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Current Rating (Amps) 6A (AC), 3A (DC) | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,56900 € | 135,69 € |
| 20 | 10,12450 € | 202,49 € |
| 30 | 8,73100 € | 261,93 € |
| 40 | 8,21050 € | 328,42 € |
| 50 | 7,75740 € | 387,87 € |
| 120 | 6,93458 € | 832,15 € |
| 200 | 6,68465 € | 1.336,93 € |
| 280 | 6,58868 € | 1.844,83 € |
| 360 | 6,57589 € | 2.367,32 € |
| Unit Price without VAT: | 13,56900 € |
|---|---|
| Unit Price with VAT: | 16,14711 € |

