
M22DP-SB02-WB-<START,STOP> | |
|---|---|
DigiKey Part Number | 3453-M22DP-SB02-WB-<START,STOP>-ND |
Manufacturer | |
Manufacturer Product Number | M22DP-SB02-WB-<START,STOP> |
Description | DOUBLE PB-2B-WHITE&BLK-<START,ST |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Dual | |
Actuator Marking | START/STOP (Alternating) | |
Color - Actuator/Cap | Black, White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,73900 € | 137,39 € |
| 20 | 10,25200 € | 205,04 € |
| 30 | 8,84100 € | 265,23 € |
| 40 | 8,31375 € | 332,55 € |
| 50 | 7,85500 € | 392,75 € |
| 120 | 7,02183 € | 842,62 € |
| 200 | 6,76880 € | 1.353,76 € |
| 280 | 6,67161 € | 1.868,05 € |
| 360 | 6,65867 € | 2.397,12 € |
| Unit Price without VAT: | 13,73900 € |
|---|---|
| Unit Price with VAT: | 16,34941 € |

