
M22BZ-220ACF | |
|---|---|
DigiKey Part Number | 3453-M22BZ-220ACF-ND |
Manufacturer | |
Manufacturer Product Number | M22BZ-220ACF |
Description | BUZZER MAGN 220V 29.6MM PNL MNT |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 220 V 50mA 2.5kHz 80dB @ 220V, 100cm Panel Mount Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | AC | |
Voltage - Rated | 220 V | |
Frequency | 2.5kHz | |
Technology | Magnetic | |
Operating Mode | Pulse, Fast | |
Sound Pressure Level (SPL) | 80dB @ 220V, 100cm | |
Current - Supply | 50mA | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | CE | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Mounting Type | Panel Mount | |
Termination | Screw Terminals | |
Size / Dimension | 1.165" Dia (29.60mm) | |
Height - Seated (Max) | 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,25100 € | 132,51 € |
| 20 | 9,39050 € | 187,81 € |
| 30 | 8,10367 € | 243,11 € |
| 40 | 7,46025 € | 298,41 € |
| 50 | 7,22340 € | 361,17 € |
| 100 | 6,44810 € | 644,81 € |
| 200 | 6,06050 € | 1.212,10 € |
| 300 | 5,93133 € | 1.779,40 € |
| 400 | 5,86678 € | 2.346,71 € |
| Unit Price without VAT: | 13,25100 € |
|---|---|
| Unit Price with VAT: | 15,76869 € |

