
M22BZ-024DCF | |
|---|---|
DigiKey Part Number | 3453-M22BZ-024DCF-ND |
Manufacturer | |
Manufacturer Product Number | M22BZ-024DCF |
Description | BUZZER MAGN 24V 29.6MM PNL MNT |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 24 V 50mA 2.5kHz 80dB @ 24V, 100cm Panel Mount Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Frequency | 2.5kHz | |
Technology | Magnetic | |
Operating Mode | Pulse, Fast | |
Sound Pressure Level (SPL) | 80dB @ 24V, 100cm | |
Current - Supply | 50mA | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | CE | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Mounting Type | Panel Mount | |
Termination | Screw Terminals | |
Size / Dimension | 1.165" Dia (29.60mm) | |
Height - Seated (Max) | 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,79900 € | 127,99 € |
| 20 | 8,93900 € | 178,78 € |
| 30 | 7,65233 € | 229,57 € |
| 40 | 7,00900 € | 280,36 € |
| 50 | 6,77180 € | 338,59 € |
| 100 | 5,99670 € | 599,67 € |
| 200 | 5,60905 € | 1.121,81 € |
| 300 | 5,47987 € | 1.643,96 € |
| 400 | 5,41530 € | 2.166,12 € |
| Unit Price without VAT: | 12,79900 € |
|---|---|
| Unit Price with VAT: | 15,23081 € |

