
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.035" L x 3.149" W (153.30mm x 80.00mm) | |
Height | 2.295" (58.30mm) | |
Area (L x W) | 19.0in² (123cm²) | |
Material | ||
Color | Black, Yellow | |
Features | Pushbutton Holes - 3 | |
Ratings | ||
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 43,58500 € | 87,17 € |
| 4 | 24,52250 € | 98,09 € |
| 6 | 19,39333 € | 116,36 € |
| 8 | 15,91125 € | 127,29 € |
| 10 | 14,52500 € | 145,25 € |
| 20 | 10,69700 € | 213,94 € |
| 30 | 9,65500 € | 289,65 € |
| 40 | 8,95800 € | 358,32 € |
| 50 | 8,70500 € | 435,25 € |
| Unit Price without VAT: | 43,58500 € |
|---|---|
| Unit Price with VAT: | 51,86615 € |

