
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.748" L x 3.149" W (120.60mm x 80.00mm) | |
Height | 2.295" (58.30mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Material | ||
Color | Black, Yellow | |
Features | Pushbutton Holes - 2 | |
Ratings | ||
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 44,02000 € | 88,04 € |
| 4 | 24,71750 € | 98,87 € |
| 6 | 19,52500 € | 117,15 € |
| 8 | 15,99875 € | 127,99 € |
| 10 | 14,59500 € | 145,95 € |
| 24 | 10,13208 € | 243,17 € |
| 38 | 8,95816 € | 340,41 € |
| 52 | 8,43673 € | 438,71 € |
| 68 | 8,06382 € | 548,34 € |
| Unit Price without VAT: | 44,02000 € |
|---|---|
| Unit Price with VAT: | 52,38380 € |

