
MSC8101M1250F | |
|---|---|
DigiKey Part Number | 2156-MSC8101M1250F-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MSC8101M1250F |
Description | DSP, 16 BIT SIZE, 64-EXT BIT, 62 |
Customer Reference | |
Detailed Description | SC140 Core Digital Signal Processor (DSP) 250MHz 332-FCPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | MSC8101M1250F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SC140 Core | |
Interface | Communications Processor Module (CPM) | |
Clock Rate | 250MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 512kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.60V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 332-BFBGA, FCBGA | |
Supplier Device Package | 332-FCPBGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 124,78500 € | 249,57 € |
| Unit Price without VAT: | 124,78500 € |
|---|---|
| Unit Price with VAT: | 148,49415 € |

