
MC68HC908LJ24CPK | |
|---|---|
DigiKey Part Number | 2156-MC68HC908LJ24CPK-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC68HC908LJ24CPK |
Description | IC MCU 8BIT 24KB FLASH 80FQFP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 24KB (24K x 8) FLASH 80-FQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MC68HC908LJ24CPK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HC08 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | I2C, IRSCI, SPI | |
Peripherals | LCD, LVD, POR, PWM | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 6x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-FQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,94115 € | 258,47 € |
| Unit Price without VAT: | 9,94115 € |
|---|---|
| Unit Price with VAT: | 11,82997 € |

