
SDLM-025-070-01-01 | |
|---|---|
DigiKey Part Number | 5610-SDLM-025-070-01-01-ND |
Manufacturer | |
Manufacturer Product Number | SDLM-025-070-01-01 |
Description | Linear Servo Motor with Encoder |
Customer Reference | |
Detailed Description | Linear Actuator Servo 0.500" (12.70mm) Linear Motor Integrated Sensor, Encoder |
Datasheet | Datasheet |
Category | Load Force (Static) 1.33lbf (5.9N) |
Manufacturer Moticont | Duty Cycle 100% |
Series | Construction Linear Motor |
Packaging Bulk | Accuracy 1.25µm |
Part Status Active | Features Integrated Sensor, Encoder |
Type Linear Actuator | Feedback Type Incremental Encoder |
Motor Type Servo | Termination Style Wire Leads |
Stroke Length 0.500" (12.70mm) | Operating Temperature -20°C ~ 75°C |
Load Force (Dynamic) 4.18lbf (18.6N) |

