
MM8108-EKH19-01 | |
|---|---|
DigiKey Part Number | 6335-MM8108-EKH19-01-ND |
Manufacturer | |
Manufacturer Product Number | MM8108-EKH19-01 |
Description | WI-FI HALOW EVALUATION KIT - 802 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MM8108 - 802.11 ah (WiFi/Wi-Fi HaLow) Transceiver 850MHz ~ 950MHz, 2.4GHz, 5Ghz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Morse Micro | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 ah (Wi-Fi HaLow, WiFi HaLow) | |
Frequency | 850MHz ~ 950MHz, 2.4GHz, 5Ghz | |
Contents | Board(s), Power Supply, Accessories | |
Antenna Type | SMA Antenna(s) Included | |
Utilized IC / Part | MM8108 | |
Note | - | |
RF Type | 802.11 ah (WiFi/Wi-Fi HaLow) | |
RF Frequency | 850MHz ~ 950MHz, 2.4GHz, 5Ghz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,59000 € | 165,59 € |
| 20 | 141,28700 € | 2.825,74 € |
| 40 | 136,51275 € | 5.460,51 € |
| Unit Price without VAT: | 165,59000 € |
|---|---|
| Unit Price with VAT: | 197,05210 € |









