
TTB0505-1T | |
|---|---|
DigiKey Part Number | 2725-TTB0505-1TTR-ND - Tape & Reel (TR) 2725-TTB0505-1TCT-ND - Cut Tape (CT) 2725-TTB0505-1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TTB0505-1T |
Description | XFMR DC/DC CONV 832UH SMD |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 1650V Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | SCM1201ATA | |
Chipset Manufacturer | MORNSUN Guangzhou Science & Technology Co.,Ltd. | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1650V | |
Inductance @ Frequency | 832µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.256" L x 0.236" W (6.50mm x 6.00mm) | |
Height - Seated (Max) | 0.142" (3.60mm) | |
Footprint | - | |
Style | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,36751 € | 441,01 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |



