
SCM3728ASA | |
|---|---|
DigiKey Part Number | 2725-SCM3728ASATR-ND - Tape & Reel (TR) 2725-SCM3728ASACT-ND - Cut Tape (CT) 2725-SCM3728ASADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCM3728ASA |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 10Mbps 75kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 12.5ns, 12.5ns | |
Pulse Width Distortion (Max) | 0.8ns | |
Rise / Fall Time (Typ) | 1.5ns, 1.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28805 € | 1.152,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |



