
LD10-23B05R2-M | |
---|---|
DigiKey Part Number | 2725-LD10-23B05R2-M-ND |
Manufacturer | |
Manufacturer Product Number | LD10-23B05R2-M |
Description | AC/DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 2A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 4 Leads | |
Size / Dimension | 1.87" L x 1.06" W x 0.93" H (47.6mm x 26.8mm x 23.5mm) | |
Approval Agency | CB, CE, cURus, UL | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±1% | |
Weight | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,51000 € | 3,51 € |
Unit Price without VAT: | 3,51000 € |
---|---|
Unit Price with VAT: | 4,17690 € |