LD05-23B12R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 93
Unit Price: 6,42000 €
Datasheet

Similar


DComponents
In Stock: 0
Unit Price: 3,98669 €
Datasheet

Similar


DComponents
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 96
Unit Price: 9,38000 €
Datasheet

Similar


FORTEC Power GmbH
In Stock: 0
Unit Price: 5,87000 €
Datasheet

Similar


TDK-Lambda
In Stock: 558
Unit Price: 22,15000 €
Datasheet

Similar


Recom Power
In Stock: 1.132
Unit Price: 8,51000 €
Datasheet

Similar


Traco Power
In Stock: 793
Unit Price: 15,87000 €
Datasheet
LD03-23BxxR2_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD05-23B12R2

DigiKey Part Number
2725-LD05-23B12R2-ND
Manufacturer
Manufacturer Product Number
LD05-23B12R2
Description
AC/DC CONVERTER 12V 5W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 416mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LD05-23B12R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
416mA
Power (Watts)
5 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
80.5%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)
Approval Agency
CB, CE, cURus
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3602,47319 €890,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,47319 €
Unit Price with VAT:2,94310 €