
PKT-MEZDPD3603A | |
|---|---|
DigiKey Part Number | 1589-1996-ND |
Manufacturer | |
Manufacturer Product Number | PKT-MEZDPD3603A |
Description | EVAL BOARD FOR MEZDPD3603A |
Customer Reference | |
Detailed Description | mEZDPD3603A MEZDPD3603 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.6V ~ 12V | |
Current - Output | 3A | |
Voltage - Input | 4.5V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | mEZDPD3603A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,88000 € | 38,88 € |
| Unit Price without VAT: | 38,88000 € |
|---|---|
| Unit Price with VAT: | 46,26720 € |


