Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NB671LGQ-P | |
|---|---|
DigiKey Part Number | 1589-1346-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB671LGQ-P |
Description | IC REG BUCK ADJ 6A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.604V 1 Output 6A 16-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,22728 € | 613,64 € |
| 1.000 | 1,13695 € | 1.136,95 € |
| 1.500 | 1,10487 € | 1.657,31 € |
| Unit Price without VAT: | 1,22728 € |
|---|---|
| Unit Price with VAT: | 1,46046 € |





