Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NB671AGQ-P | |
|---|---|
DigiKey Part Number | 1589-1342-1-ND - Cut Tape (CT) 1589-1342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB671AGQ-P |
Description | IC REG BUCK ADJ 6A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.604V 1 Output 6A 16-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 5V | Base Product Number |
Voltage - Input (Max) 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP8765GQ-P | Monolithic Power Systems Inc. | 1 | 1589-1230-1-ND | 2,30000 € | Parametric Equivalent |
| MP8765GQ-Z | Monolithic Power Systems Inc. | 131 | 1589-1739-1-ND | 2,00000 € | Parametric Equivalent |
| NB671GQ-Z | Monolithic Power Systems Inc. | 0 | 1589-1822-1-ND | 0,00000 € | Parametric Equivalent |
| NB671LAGQ-Z | Monolithic Power Systems Inc. | 0 | 1589-NB671LAGQ-ZCT-ND | 2,01000 € | Parametric Equivalent |





