


NB670GQ-Z | |
|---|---|
DigiKey Part Number | 1589-NB670GQ-ZCT-ND - Cut Tape (CT) 1589-NB670GQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB670GQ-Z |
Description | IC REG DL BUCK/LINEAR SYNC 16QFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 500kHz | |
Voltage/Current - Output 1 | 3.3V, 6A | |
Voltage/Current - Output 2 | 3.3V, 100mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5V ~ 22V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerVFQFN | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,33200 € | 13,32 € |
| 25 | 1,21440 € | 30,36 € |
| 100 | 1,08440 € | 108,44 € |
| 250 | 1,02248 € | 255,62 € |
| 500 | 0,98514 € | 492,57 € |
| 1.000 | 0,95442 € | 954,42 € |
| 2.500 | 0,92200 € | 2.305,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,72500 € | 17,25 € |
| 25 | 1,46760 € | 36,69 € |
| 100 | 1,17610 € | 117,61 € |
| 250 | 1,03292 € | 258,23 € |
| 500 | 0,94478 € | 472,39 € |
| 1.000 | 0,87099 € | 870,99 € |
| 2.500 | 0,80740 € | 2.018,50 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |



