Parametric Equivalent
Parametric Equivalent



NB670GQ-P | |
|---|---|
DigiKey Part Number | 1589-1341-1-ND - Cut Tape (CT) 1589-1341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB670GQ-P |
Description | IC REG DL BUCK/LINEAR SYNC 16QFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 16-QFN (3x3) |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer Monolithic Power Systems Inc. | w/Supervisor No |
Packaging Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 5V ~ 22V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 500kHz | Package / Case 16-PowerVFQFN |
Voltage/Current - Output 1 3.3V, 6A | Supplier Device Package 16-QFN (3x3) |
Voltage/Current - Output 2 3.3V, 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB670AGQ-P | Monolithic Power Systems Inc. | 0 | 1589-1340-2-ND | 0,00000 € | Parametric Equivalent |
| NB670AGQ-Z | Monolithic Power Systems Inc. | 0 | 1589-NB670AGQ-ZCT-ND | 2,71000 € | Parametric Equivalent |
| NB670GQ-Z | Monolithic Power Systems Inc. | 4.455 | 1589-NB670GQ-ZCT-ND | 1,80000 € | Parametric Equivalent |




