
NB650AGL-Z | |
|---|---|
DigiKey Part Number | 1589-1820-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NB650AGL-Z |
Description | IC REG BUCK ADJ 6A 17QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 17-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 22.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 150kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 17-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 $ | 3,26 $ |
| 10 | 2,44500 $ | 24,45 $ |
| 25 | 2,24120 $ | 56,03 $ |
| 100 | 2,01680 $ | 201,68 $ |
| 250 | 1,90984 $ | 477,46 $ |
| 500 | 1,84536 $ | 922,68 $ |
| 1.000 | 1,79228 $ | 1.792,28 $ |
| 2.500 | 1,73626 $ | 4.340,65 $ |
| Unit Price without VAT: | 3,26000 $ |
|---|---|
| Unit Price with VAT: | 3,87940 $ |





