
MPX2003GYT-P | |
|---|---|
DigiKey Part Number | 1589-MPX2003GYT-PTR-ND - Tape & Reel (TR) 1589-MPX2003GYT-PCT-ND - Cut Tape (CT) 1589-MPX2003GYT-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX2003GYT-P |
Description | UP TO 140KHZ, ALL-IN-ONE FLYBACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 110kHz 16-TSOICW15 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.8V ~ 24V, 9.5V ~ 30V |
Manufacturer Monolithic Power Systems Inc. | Frequency - Switching 110kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Package / Case 16-SOIC (0.295", 7.50mm Width), 15 Leads |
Voltage - Breakdown 650V | Supplier Device Package 16-TSOICW15 |
Topology Flyback, Secondary Side SR | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,79000 € | 27,90 € |
| 25 | 2,56680 € | 64,17 € |
| 100 | 2,32100 € | 232,10 € |
| 250 | 2,20380 € | 550,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,13316 € | 1.066,58 € |
| 1.000 | 2,07504 € | 2.075,04 € |
| 1.500 | 2,04593 € | 3.068,89 € |
| 2.500 | 2,01366 € | 5.034,15 € |
| 3.500 | 1,99482 € | 6.981,87 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

