Direct

MPX2003GY-Z | |
|---|---|
DigiKey Part Number | 1589-MPX2003GY-ZTR-ND - Tape & Reel (TR) 1589-MPX2003GY-ZCT-ND - Cut Tape (CT) 1589-MPX2003GY-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX2003GY-Z |
Description | UP TO 140KHZ, ALL-IN-ONE FLYBACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 110kHz 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.8V ~ 24V, 9.5V ~ 30V |
Manufacturer Monolithic Power Systems Inc. | Frequency - Switching 110kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Voltage - Breakdown 650V | Supplier Device Package 16-SOIC |
Topology Flyback, Secondary Side SR | Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPX2003GY-P | Monolithic Power Systems Inc. | 274 | 1589-MPX2003GY-PCT-ND | 3,68000 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,89552 € | 1.895,52 € |
| 2.000 | 1,85110 € | 3.702,20 € |
| 3.000 | 1,82886 € | 5.486,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 2,94200 € | 29,42 € |
| 25 | 2,53480 € | 63,37 € |
| 100 | 2,07480 € | 207,48 € |
| 250 | 1,84896 € | 462,24 € |
| 500 | 1,71006 € | 855,03 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |


