MPX2003GY-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 274
Unit Price: 3,73000 €
Datasheet
Converter Offline Flyback, Secondary Side SR Topology 110kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPX2003GY-Z

DigiKey Part Number
1589-MPX2003GY-ZTR-ND - Tape & Reel (TR)
1589-MPX2003GY-ZCT-ND - Cut Tape (CT)
1589-MPX2003GY-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX2003GY-Z
Description
UP TO 140KHZ, ALL-IN-ONE FLYBACK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 110kHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
650V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
4.8V ~ 24V, 9.5V ~ 30V
Duty Cycle
-
Frequency - Switching
110kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,91939 €1.919,39 €
2.0001,87441 €3.748,82 €
3.0001,85189 €5.555,67 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
14,56000 €4,56 €
102,97900 €29,79 €
252,56680 €64,17 €
1002,10090 €210,09 €
2501,87220 €468,05 €
5001,73160 €865,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:4,56000 €
Unit Price with VAT:5,42640 €