
MPX2003GY-P | |
|---|---|
DigiKey Part Number | 1589-MPX2003GY-PTR-ND - Tape & Reel (TR) 1589-MPX2003GY-PCT-ND - Cut Tape (CT) 1589-MPX2003GY-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX2003GY-P |
Description | UP TO 140KHZ, ALL-IN-ONE FLYBACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 110kHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 650V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 4.8V ~ 24V, 9.5V ~ 30V | |
Duty Cycle | - | |
Frequency - Switching | 110kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 2,82500 € | 28,25 € |
| 25 | 2,59920 € | 64,98 € |
| 100 | 2,35020 € | 235,02 € |
| 250 | 2,23152 € | 557,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,16002 € | 1.080,01 € |
| 1.000 | 2,10116 € | 2.101,16 € |
| 1.500 | 2,07168 € | 3.107,52 € |
| 2.500 | 2,03902 € | 5.097,55 € |
| 3.500 | 2,01993 € | 7.069,76 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

