
MPX2002GYT-Z | |
|---|---|
DigiKey Part Number | 1589-MPX2002GYT-ZTR-ND - Tape & Reel (TR) 1589-MPX2002GYT-ZCT-ND - Cut Tape (CT) 1589-MPX2002GYT-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX2002GYT-Z |
Description | ALL-IN-ONE FLYBACK CONTROLLER WI |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 16-TSOICW15 |
Datasheet | Datasheet |
EDA/CAD Models | MPX2002GYT-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width), 15 Leads | |
Supplier Device Package | 16-TSOICW15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,37300 € | 23,73 € |
| 25 | 2,17760 € | 54,44 € |
| 100 | 1,96360 € | 196,36 € |
| 250 | 1,86160 € | 465,40 € |
| 500 | 1,84340 € | 921,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,74938 € | 1.749,38 € |
| 2.000 | 1,70771 € | 3.415,42 € |
| 3.000 | 1,68682 € | 5.060,46 € |
| 5.000 | 1,66369 € | 8.318,45 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

