
MPX2002GY-Z | |
|---|---|
DigiKey Part Number | 1589-MPX2002GY-ZTR-ND - Tape & Reel (TR) 1589-MPX2002GY-ZCT-ND - Cut Tape (CT) 1589-MPX2002GY-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX2002GY-Z |
Description | ALL-IN-ONE FLYBACK CONTROLLER IN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 24kHz ~ 85kHz 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 24V, 30V |
Manufacturer Monolithic Power Systems Inc. | Frequency - Switching 24kHz ~ 85kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit, UVLO |
Part Status Active | Control Features Frequency Control, Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Voltage - Breakdown 650V | Supplier Device Package 16-SOIC |
Topology Flyback | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,83238 € | 1.832,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,34300 € | 23,43 € |
| 25 | 2,15040 € | 53,76 € |
| 100 | 1,93920 € | 193,92 € |
| 250 | 1,83844 € | 459,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 2,73500 € | 27,35 € |
| 25 | 2,35240 € | 58,81 € |
| 100 | 1,92000 € | 192,00 € |
| 250 | 1,70764 € | 426,91 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

