Converter Offline Flyback Topology 24kHz ~ 85kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPX2002GY-P

DigiKey Part Number
1589-MPX2002GY-PTR-ND - Tape & Reel (TR)
1589-MPX2002GY-PCT-ND - Cut Tape (CT)
1589-MPX2002GY-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX2002GY-P
Description
ALL-IN-ONE FLYBACK CONTROLLER IN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 24kHz ~ 85kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MPX2002GY-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
24V, 30V
Manufacturer
Monolithic Power Systems Inc.
Frequency - Switching
24kHz ~ 85kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit, UVLO
Part Status
Active
Control Features
Frequency Control, Soft Start
Output Isolation
Isolated
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
No
Package / Case
16-SOIC (0.295", 7.50mm Width)
Voltage - Breakdown
650V
Supplier Device Package
16-SOIC
Topology
Flyback
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPX2002GY-ZMonolithic Power Systems Inc.2.4381589-MPX2002GY-ZCT-ND3,11000 €Direct
In-Stock: 468
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,41000 €3,41 €
102,57500 €25,75 €
252,36640 €59,16 €
1002,13710 €213,71 €
2502,02764 €506,91 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,02872 €1.014,36 €
Manufacturers Standard Package
Unit Price without VAT:3,41000 €
Unit Price with VAT:4,05790 €