Direct



MPX2001GY-Z | |
|---|---|
DigiKey Part Number | MPX2001GY-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPX2001GY-Z |
Description | IC OFFLINE SWITCH FLYBACK 20SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 85kHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MPX2001GY-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 24V | |
Duty Cycle | 50% | |
Frequency - Switching | 85kHz | |
Power (Watts) | 2.3 W | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,17377 € | 2.173,77 € |
| 2.000 | 2,12395 € | 4.247,90 € |
| 3.000 | 2,09901 € | 6.297,03 € |
| Unit Price without VAT: | 2,17377 € |
|---|---|
| Unit Price with VAT: | 2,58679 € |


