Parametric Equivalent
Parametric Equivalent

MPQ9846GL-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ9846GL-AEC1-P-ND |
Manufacturer | |
Manufacturer Product Number | MPQ9846GL-AEC1-P |
Description | 36V, 0.6A, LOW IQ,SYNCHRONOUS ST |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 16-PowerVQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,65052 € | 825,26 € |
| Unit Price without VAT: | 1,65052 € |
|---|---|
| Unit Price with VAT: | 1,96412 € |


