Parametric Equivalent

MPQ9841GLE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ9841GLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ9841GLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ9841GLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9841GLE-AEC1-P |
Description | IC REG BUCK ADJ 1A 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-VQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9841GLE-AEC1-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 350kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ9841GLE-AEC1-Z | Monolithic Power Systems Inc. | 0 | 1589-MPQ9841GLE-AEC1-ZCT-ND | 2,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,46700 € | 24,67 € |
| 25 | 2,26600 € | 56,65 € |
| 100 | 2,04490 € | 204,49 € |
| 250 | 1,93944 € | 484,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,87590 € | 937,95 € |
| 1.000 | 1,82360 € | 1.823,60 € |
| 1.500 | 1,79743 € | 2.696,14 € |
| 2.500 | 1,76842 € | 4.421,05 € |
| 3.500 | 1,75146 € | 6.130,11 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |


