
MPQ9841GL-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ9841GL-ZTR-ND - Tape & Reel (TR) 1589-MPQ9841GL-ZCT-ND - Cut Tape (CT) 1589-MPQ9841GL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9841GL-Z |
Description | IC REG BUCK ADJ 1A 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9841GL-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,61500 € | 16,15 € |
| 25 | 1,47560 € | 36,89 € |
| 100 | 1,32250 € | 132,25 € |
| 250 | 1,24952 € | 312,38 € |
| 500 | 1,20556 € | 602,78 € |
| 1.000 | 1,16933 € | 1.169,33 € |
| 2.500 | 1,13110 € | 2.827,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,02564 € | 5.128,20 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

