
MPQ9841GL-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ9841GL-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ9841GL-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ9841GL-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9841GL-AEC1-Z |
Description | IC REG BUCK ADJ 1A 16QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9841GL-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,26300 € | 22,63 € |
| 25 | 2,07560 € | 51,89 € |
| 100 | 1,86990 € | 186,99 € |
| 250 | 1,77196 € | 442,99 € |
| 500 | 1,75124 € | 875,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,58199 € | 7.909,95 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

