
MPQ9840GLE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ9840GLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ9840GLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ9840GLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9840GLE-AEC1-P |
Description | IC REG BUCK ADJ 3.5A 16QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 16-VQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9840GLE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,51400 € | 25,14 € |
| 25 | 2,30880 € | 57,72 € |
| 100 | 2,08390 € | 208,39 € |
| 250 | 1,97664 € | 494,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,91194 € | 955,97 € |
| 1.000 | 1,85871 € | 1.858,71 € |
| 1.500 | 1,83205 € | 2.748,07 € |
| 2.500 | 1,80252 € | 4.506,30 € |
| 3.500 | 1,78526 € | 6.248,41 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |

