Direct

MPQ9840GLE-33-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ9840GLE-33-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ9840GLE-33-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ9840GLE-33-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9840GLE-33-AEC1-Z |
Description | IC REG BUCK 3.3V 3.5A 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3.5A 16-VQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9840GLE-33-AEC1-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Series | Frequency - Switching 350kHz ~ 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ9840GLE-33-AEC1-P | Monolithic Power Systems Inc. | 0 | 1589-MPQ9840GLE-33-AEC1-PTR-ND | 1,95018 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,25000 € | 22,50 € |
| 25 | 2,06440 € | 51,61 € |
| 100 | 1,85990 € | 185,99 € |
| 250 | 1,76256 € | 440,64 € |
| 500 | 1,74246 € | 871,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,57386 € | 7.869,30 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |


