

MPQ8904DD-AEC1-LF-Z | |
---|---|
DigiKey Part Number | 1589-1817-2-ND - Tape & Reel (TR) 1589-1817-1-ND - Cut Tape (CT) 1589-1817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8904DD-AEC1-LF-Z |
Description | IC REG LIN POS ADJ 500MA 8-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8904DD-AEC1-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,87000 € | 1,87 € |
10 | 1,38400 € | 13,84 € |
25 | 1,26280 € | 31,57 € |
100 | 1,12890 € | 112,89 € |
250 | 1,06500 € | 266,25 € |
500 | 1,02652 € | 513,26 € |
1.000 | 0,99486 € | 994,86 € |
2.500 | 0,96143 € | 2.403,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,94128 € | 4.706,40 € |
Unit Price without VAT: | 1,87000 € |
---|---|
Unit Price with VAT: | 2,22530 € |